B66347G0000X127 | EPCOS

ER core, N27, 3200 nH, -20/+30 %, (L x W x H) 42 x 15 x 21.8 mm, B66347G0000X127

Order No.: 83D6960
EAN: 4099889059342
MPN:
B66347G0000X127
B66347GX127
Series: B66347
EPCOS
B66347G0000X127 EPCOS Ferrite cores Image 1
B66347G0000X127 EPCOS Ferrite cores Image 2
B66347G0000X127 EPCOS Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
624 pcs.
2.8203 €

E cores ER42, type TDK/Epcos B66347.

For compact winding structures. Low leakage inductance. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. without air gap. Single item supply; two items required per core kit; Basic dimensions of a finished transformer or signal transformer: L 33, W 46, H 55 mm.

Technical attributes (type, AL value, material): B66347GX127, 3200 nH, N27

Technical specifications
AL-Wert 3200 nH
Breite 15 mm
Höhe 21.8 mm
Kernform ER
Länge 42 mm
Luftspalt kein Luftspalt
Material N27
Toleranz -20/+30 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 208 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes