B66358G0000X197 | EPCOS
ETD core, N97, 2250 nH, -20/+30 %, (L x W x H) 30.6 x 16 x 16 mm, B66358G0000X197
E cores ETD29, type TDK/Epcos B66358.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 35.5, W 35.5, H 25.5 mm, vertical L 24, W 35.5, H 41.2 mm.
Technical attributes (type, dimension g, AL value, material type): B66358GX197, 0 mm, 2250 nH, N97
AL-Wert | 2250 nH | |
Breite | 16 mm | |
Höhe | 16 mm | |
Kernform | ETD | |
Länge | 30.6 mm | |
Luftspalt | kein Luftspalt | |
Material | N97 | |
Toleranz | -20/+30 % |
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 300 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |