B66358G0100X127 | EPCOS

ETD core, N27, 621 nH, (L x W x H) 30.6 x 16 x 16 mm, B66358G0100X127

Order No.: 83D2307
EAN: 4099889057140
MPN:
B66358G0100X127
B66358G100X127
Series: B66358
EPCOS
B66358G0100X127 EPCOS Ferrite cores Image 1
B66358G0100X127 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.3447 €
Technical specifications
AL-Wert 621 nH
Breite 16 mm
Höhe 16 mm
Kernform ETD
Länge 30.6 mm
Luftspalt 0,1 mm
Material N27
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes