B66358G0500X187 | EPCOS

ETD core, N87, 201 nH, (L x W x H) 30.6 x 16 x 16 mm, B66358G0500X187

Order No.: 83D5212
EAN: 4099889058901
MPN:
B66358G0500X187
B66358G500X187
Series: B663x
EPCOS
B66358G0500X187 EPCOS Ferrite cores Image 1
B66358G0500X187 EPCOS Ferrite cores Image 2
B66358G0500X187 EPCOS Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 768 pcs.
Leadtime: 7 Weeks **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
2.1301 €
50 pcs.
1.8802 €
300 pcs.
1.5589 €
1200 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD29, type TDK/Epcos B66358.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 35.5, W 35.5, H 25.5 mm, vertical L 24, W 35.5, H 41.2 mm.

Technical attributes (type, dimension g, AL value, material type): B66358G500X187, 0.5 mm, 201 nH, N87

Technical specifications
AL value 201 nH
Width 16 mm
Height 16 mm
Core shape ETD
Length 30.6 mm
Air gap 0.5 mm
Material N87
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes