B66358U0383J187 | EPCOS

ETD core, N87, 383 nH, ±5 %, (L x W x H) 30.6 x 16 x 16 mm, B66358U0383J187

Order No.: 83D2309
EAN: 4099889057164
MPN:
B66358U0383J187
B66358U383J187
Series: B66358
EPCOS
B66358U0383J187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.4637 €
Technical specifications
AL-Wert 383 nH
Breite 16 mm
Höhe 16 mm
Kernform ETD
Länge 30.6 mm
Material N87
Toleranz ±5 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes