B66361G0100X187 | EPCOS

ETD core, N87, 790 nH, (L x W x H) 34 x 11.1 x 17.5 mm, B66361G0100X187

Order No.: 83D2312
EAN: 4099889057171
MPN:
B66361G0100X187
B66361G100X187
Series: B66361
EPCOS
B66361G0100X187 EPCOS Ferrite cores Image 1
B66361G0100X187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.5113 €
Technical specifications
AL-Wert 790 nH
Breite 11.1 mm
Höhe 17.5 mm
Kernform ETD
Länge 34 mm
Luftspalt 0,1 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes