B66361G0200X187 | EPCOS
ETD core, N87, 482 nH, (L x W x H) 34 x 11.1 x 17.5 mm, B66361G0200X187
E cores ETD34, type TDK/Epcos B66361.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 43, W 40, H 35 mm, vertical L 27.5, W 40, H 46 mm.
Technical attributes (type, dimension g, AL value, material type): B66361G200X187, 0.2 mm, 482 nH, N87
AL-Wert | 482 nH | |
Breite | 11.1 mm | |
Höhe | 17.5 mm | |
Kernform | ETD | |
Länge | 34 mm | |
Luftspalt | 0,2 mm | |
Material | N87 |
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 300 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |