B66361G0500X127 | EPCOS

ETD core, N27, 251 nH, (L x W x H) 34 x 11.1 x 17.5 mm, B66361G0500X127

Order No.: 83D5244
EAN: 4099889058949
MPN:
B66361G0500X127
B66361G500X127
Series: B663x
EPCOS
B66361G0500X127 EPCOS Ferrite cores Image 1
B66361G0500X127 EPCOS Ferrite cores Image 2
B66361G0500X127 EPCOS Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.5113 €

E cores ETD34, type TDK/Epcos B66361.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 43, W 40, H 35 mm, vertical L 27.5, W 40, H 46 mm.

Technical attributes (type, dimension g, AL value, material type): B66361G500X127, 0.5 mm, 251 nH, N27

Technical specifications
AL-Wert 251 nH
Breite 11.1 mm
Höhe 17.5 mm
Kernform ETD
Länge 34 mm
Luftspalt 0,5 mm
Material N27
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes