B66363G0000X192 | EPCOS

ETD core, N92, 2000 nH, -20/+30 %, (L x W x H) 38.9 x 12.8 x 20 mm, B66363G0000X192

Order No.: 83D2318
EAN: 4099889057225
MPN:
B66363G0000X192
B66363GX192
Series: B66363
EPCOS
B66363G0000X192 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.7846 €
Technical specifications
AL-Wert 2000 nH
Breite 12.8 mm
Höhe 20 mm
Kernform ETD
Länge 38.9 mm
Material N92
Toleranz -20/+30 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes