B66363G0000X197 | EPCOS

ETD core, N97, 2800 nH, -20/+30 %, (L x W x H) 38.9 x 12.8 x 20 mm, B66363G0000X197

Order No.: 83D5282
EAN: 4099889059052
MPN:
B66363G0000X197
B66363GX197
Series: B663x
EPCOS
B66363G0000X197 EPCOS Ferrite cores Image 1
B66363G0000X197 EPCOS Ferrite cores Image 2
B66363G0000X197 EPCOS Ferrite cores Image 3
B66363G0000X197 EPCOS Ferrite cores Image 4
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 346 pcs.
Leadtime: On Request **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
2.9869 €
200 pcs.
2.6180 €
400 pcs.
2.5228 €
800 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD39, type TDK/Epcos B66363.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 48, W 45, H 38 mm.

Technical attributes (type, dimension g, AL value, material type): B66363GX197, 0 mm, 2800 nH, N97

Technical specifications
AL-Wert 2800 nH
Breite 12.8 mm
Höhe 20 mm
Kernform ETD
Länge 38.9 mm
Luftspalt kein Luftspalt
Material N97
Toleranz -20/+30 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes