B66363G0100X127 | EPCOS

ETD core, N27, 1062 nH, (L x W x H) 38.9 x 12.8 x 20 mm, B66363G0100X127

Order No.: 83D2319
EAN: 4099889057232
MPN:
B66363G0100X127
B66363G100X127
Series: B66363
EPCOS
B66363G0100X127 EPCOS Ferrite cores Image 1
B66363G0100X127 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.2372 €
Technical specifications
AL-Wert 1062 nH
Breite 12.8 mm
Höhe 20 mm
Kernform ETD
Länge 38.9 mm
Luftspalt 0,1 mm
Material N27
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes