B66363G0200X187 | EPCOS

ETD core, N87, 639 nH, (L x W x H) 38.9 x 12.8 x 20 mm, B66363G0200X187

Order No.: 83D2321
EAN: 4099889057256
MPN:
B66363G0200X187
B66363G200X187
Series: B66363
EPCOS
B66363G0200X187 EPCOS Ferrite cores Image 1
B66363G0200X187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.8445 €
Technical specifications
AL-Wert 639 nH
Breite 12.8 mm
Höhe 20 mm
Kernform ETD
Länge 38.9 mm
Luftspalt kein Luftspalt
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes