B66363G0700X187 | EPCOS

ETD core, N87, 700 nH, (L x W x H) 38.9 x 12.8 x 20 mm, B66363G0700X187

Order No.: 83D2323
EAN: 4099889057270
MPN:
B66363G0700X187
B66363G700X187
Series: B66363
EPCOS
B66363G0700X187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 1,000 Weeks **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.8802 €
Technical specifications
AL-Wert 700 nH
Breite 12.8 mm
Höhe 20 mm
Kernform ETD
Länge 38.9 mm
Luftspalt 0,7 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes