B66363G2000X187 | EPCOS

ETD core, N87, 115 nH, (L x W x H) 38.9 x 12.8 x 20 mm, B66363G2000X187

Order No.: 83D2327
EAN: 4099889057317
MPN:
B66363G2000X187
Series: B66363
EPCOS
B66363G2000X187 EPCOS Ferrite cores Image 1
B66363G2000X187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.8445 €
Technical specifications
AL-Wert 115 nH
Breite 12.8 mm
Höhe 20 mm
Kernform ETD
Länge 38.9 mm
Luftspalt 2 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes