B66365G0200X127 | EPCOS

ETD core, N27, 862 nH, (L x W x H) 43.8 x 15.2 x 22 mm, B66365G0200X127

Order No.: 83D2333
EAN: 4099889057355
MPN:
B66365G0200X127
B66365G200X127
Series: B66365
EPCOS
B66365G0200X127 EPCOS Ferrite cores Image 1
B66365G0200X127 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
288 pcs.
3.3201 €
Technical specifications
AL-Wert 862 nH
Breite 15.2 mm
Höhe 22 mm
Kernform ETD
Länge 43.8 mm
Luftspalt kein Luftspalt
Material N27
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 144 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes