B66365G0300X187 | EPCOS

ETD core, N87, 300 nH, (L x W x H) 43.8 x 22 x 15.2 mm, B66365G0300X187

Order No.: 83D2335
EAN: 4099889057379
MPN:
B66365G0300X187
B66365G300X187
Series: B66365
EPCOS
B66365G0300X187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
288 pcs.
3.2249 €
Technical specifications
AL-Wert 300 nH
Breite 22 mm
Höhe 15.2 mm
Kernform ETD
Länge 43.8 mm
Luftspalt 0,3 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 144 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes