B66365G1000X187 | EPCOS
ETD core, N87, 262 nH, (L x W x H) 43.8 x 22 x 15.2 mm, B66365G1000X187
E cores ETD44, type TDK/Epcos B66365.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 53, W 50, H 41 mm.
Technical attributes (type, dimension g, AL value, material type): B66365G1000X187, 1.0 mm, 262 nH, N87
AL value | 262 nH | |
Width | 22 mm | |
Height | 15.2 mm | |
Core shape | ETD | |
Length | 43.8 mm | |
Air gap | 1 mm | |
Material | N87 |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 144 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |