B66365G1200X187 | EPCOS

ETD core, N87, 1200 nH, (L x W x H) 43.8 x 22 x 15.2 mm, B66365G1200X187

Order No.: 83D2338
EAN: 4099889057409
MPN:
B66365G1200X187
Series: B66365
EPCOS
B66365G1200X187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
288 pcs.
3.2844 €
Technical specifications
AL-Wert 1200 nH
Breite 22 mm
Höhe 15.2 mm
Kernform ETD
Länge 43.8 mm
Luftspalt 1,2 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 144 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes