B66367G0200X187 | EPCOS

ETD core, N87, 1035 nH, (L x W x H) 48.5 x 16.7 x 24.9 mm, B66367G0200X187

Order No.: 83D2348
EAN: 4099889057478
MPN:
B66367G0200X187
B66367G200X187
Series: B66367
EPCOS
B66367G0200X187 EPCOS Ferrite cores Image 1
B66367G0200X187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
3.5462 €
Technical specifications
AL-Wert 1035 nH
Breite 16.7 mm
Höhe 24.9 mm
Kernform ETD
Länge 48.5 mm
Luftspalt kein Luftspalt
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 120 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes