B66367G2000X187 | EPCOS

ETD core, N87, 188 nH, (L x W x H) 48.5 x 24.9 x 16.7 mm, B66367G2000X187

Order No.: 83D2353
EAN: 4099889057492
MPN:
B66367G2000X187
Series: B66367
EPCOS
B66367G2000X187 EPCOS Ferrite cores Image 1
B66367G2000X187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
3.5462 €
Technical specifications
AL-Wert 188 nH
Breite 24.9 mm
Höhe 16.7 mm
Kernform ETD
Länge 48.5 mm
Luftspalt 2 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 120 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes