B66371G0000X127 | EPCOS
E core, N27, 8850 nH, -20/+30 %, (L x W x H) 70.5 x 32 x 33.2 mm, B66371G0000X127
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: On Request **
E cores E70/33/32, type TDK/Epcos B66371.
Made of silicon ferrite material; refer to the corresponding data table at the end of the cores section. Core without air gap.
Technical attributes (type, dimension g, AL value, material type): B66371GX127, 0 mm, 8850 nH, N27
Technical specifications
AL-Wert | 8850 nH | |
Breite | 32 mm | |
Höhe | 33.2 mm | |
Kernform | E | |
Länge | 70.5 mm | |
Luftspalt | kein Luftspalt | |
Material | N27 | |
Toleranz | -20/+30 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 30 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |