B66387G0000X127 | EPCOS

E core, N27, 7200 nH, -20/+30 %, (L x W x H) 65 x 27.4 x 32.8 mm, B66387G0000X127

Order No.: 83D970
EAN: 4099889059731
MPN:
B66387G0000X127
B66387GX127
Series: B663x
EPCOS
B66387G0000X127 EPCOS Ferrite cores Image 1
B66387G0000X127 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 571 pcs.
Leadtime: 16 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
28 pcs.
8.4014 €
112 pcs.
7.9611 €
252 pcs.
7.6517 €
1008 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E65/32/27, type TDK/Epcos B66387.

Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66387GX127, 0 mm, 7200 nH, N27

Technical specifications
AL-Wert 7200 nH
Breite 27.4 mm
Höhe 32.8 mm
Kernform E
Länge 65 mm
Luftspalt kein Luftspalt
Material N27
Toleranz -20/+30 %
Logistics
Ursprungsland IN
Zolltarifnummer 85049011
Originalverpackung Bulk mit 28 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes