B66387G1000X127 | EPCOS

E core, N27, 716 nH, (L x W x H) 65 x 32.8 x 27.4 mm, B66387G1000X127

Order No.: 83D2389
EAN: 4099889057652
MPN:
B66387G1000X127
Series: B66387
EPCOS
B66387G1000X127 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
112 pcs.
9.3891 €
Technical specifications
AL-Wert 716 nH
Breite 32.8 mm
Höhe 27.4 mm
Kernform E
Länge 65 mm
Luftspalt 1 mm
Material N27
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 28 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes