B66387G1200X187 | EPCOS

E core, N87, (L x W x H) 65 x 32.8 x 27.4 mm, B66387G1200X187

Order No.: 83D2391
EAN: 4099889057676
MPN:
B66387G1200X187
Series: B663x
EPCOS
B66387G1200X187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
112 pcs.
8.0444 €
560 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Breite 32.8 mm
Höhe 27.4 mm
Kernform E
Länge 65 mm
Luftspalt 1,2 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 28 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes