B66387G1500X127 | EPCOS
E core, N27, 526 nH, (L x W x H) 65 x 32.8 x 27.4 mm, B66387G1500X127
E cores E65/32/27, type TDK/Epcos B66387.
Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66387G1500X127, 1.5 mm, 526 nH, N27
AL-Wert | 526 nH | |
Breite | 32.8 mm | |
Höhe | 27.4 mm | |
Kernform | E | |
Länge | 65 mm | |
Luftspalt | 1,5 mm | |
Material | N27 |
Ursprungsland | IN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 28 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |