B66395G0000X197 | EPCOS
ETD core, N97, 4600 nH, -20/+30 %, (L x W x H) 54.5 x 19.3 x 27.8 mm, B66395G0000X197
Unit Price (€ / pc.)
7.8778 € *
Available: 118 pcs.
Leadtime: On Request **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
6.9258 €
81 pcs.
6.1523 €
324 pcs.
5.7953 €
1296 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
E cores ETD54, type TDK/Epcos B66395.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap; Basic dimensions of a finished transformer or signal transformer: L 62, W 62, H 47 mm.
Technical attributes (type, AL value, material): B66395GX197, 4600 nH, N97
Technical specifications
AL-Wert | 4600 nH | |
Breite | 19.3 mm | |
Höhe | 27.8 mm | |
Kernform | ETD | |
Länge | 54.5 mm | |
Luftspalt | kein Luftspalt | |
Material | N97 | |
Toleranz | -20/+30 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 81 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |