B66395G0500X187 | EPCOS

ETD core, N87, 670 nH, (L x W x H) 54.5 x 19.3 x 27.8 mm, B66395G0500X187

Order No.: 83D2413
EAN: 4099889057829
MPN:
B66395G0500X187
B66395G500X187
Series: B66395
EPCOS
B66395G0500X187 EPCOS Ferrite cores Image 1
B66395G0500X187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
243 pcs.
5.2360 €
Technical specifications
AL-Wert 670 nH
Breite 19.3 mm
Höhe 27.8 mm
Kernform ETD
Länge 54.5 mm
Luftspalt kein Luftspalt
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 81 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes