B66395G1000X187 | EPCOS

ETD core, N87, 393 nH, (L x W x H) 54.5 x 19.3 x 27.8 mm, B66395G1000X187

Order No.: 83D2414
EAN: 4099889057836
MPN:
B66395G1000X187
Series: B66395
EPCOS
B66395G1000X187 EPCOS Ferrite cores Image 1
B66395G1000X187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
243 pcs.
5.2360 €
Technical specifications
AL-Wert 393 nH
Breite 19.3 mm
Höhe 27.8 mm
Kernform ETD
Länge 54.5 mm
Luftspalt 1 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 81 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes