B66397G0000X187 | EPCOS

ETD core, N87, 5300 nH, -20/+30 %, (L x W x H) 59.8 x 22.1 x 31.2 mm, B66397G0000X187

Order No.: 83D5420
EAN: 4099889059205
MPN:
B66397G0000X187
B66397GX187
Series: B663x
EPCOS
B66397G0000X187 EPCOS Ferrite cores Image 1
B66397G0000X187 EPCOS Ferrite cores Image 2
B66397G0000X187 EPCOS Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Available: 658 pcs.
Leadtime: On Request **
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
8.7465 €
40 pcs.
8.2824 €
160 pcs.
7.7945 €
640 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD59, type TDK/Epcos B66397.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap; Basic dimensions of a finished transformer or signal transformer: L 67, W 71, H 50 mm.

Technical attributes (type, AL value, material): B66397GX187, 5300 nH, N87

Technical specifications
AL-Wert 5300 nH
Breite 22.1 mm
Höhe 31.2 mm
Kernform ETD
Länge 59.8 mm
Luftspalt kein Luftspalt
Material N87
Toleranz -20/+30 %
Logistics
Ursprungsland IN
Zolltarifnummer 85049011
Originalverpackung Bulk mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes