B66397G0200X187 | EPCOS

ETD core, N87, 1588 nH, (L x W x H) 59.8 x 22.1 x 31.2 mm, B66397G0200X187

Order No.: 83D2422
EAN: 4099889057874
MPN:
B66397G0200X187
B66397G200X187
Series: B66397
EPCOS
B66397G0200X187 EPCOS Ferrite cores Image 1
B66397G0200X187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
7.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
7.2828 €
Technical specifications
AL-Wert 1588 nH
Breite 22.1 mm
Höhe 31.2 mm
Kernform ETD
Länge 59.8 mm
Luftspalt kein Luftspalt
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes