B66397G2000X187 | EPCOS

ETD core, N87, 311 nH, (L x W x H) 59.8 x 22.1 x 31.2 mm, B66397G2000X187

Order No.: 83D2427
EAN: 4099889057928
MPN:
B66397G2000X187
Series: B66397
EPCOS
B66397G2000X187 EPCOS Ferrite cores Image 1
B66397G2000X187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
7.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
7.2828 €
Technical specifications
AL-Wert 311 nH
Breite 22.1 mm
Höhe 31.2 mm
Kernform ETD
Länge 59.8 mm
Luftspalt 2 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes