B66397G7200X187 | EPCOS

ETD core, N87, (L x W x H) 59.8 x 22.1 x 31.2 mm, B66397G7200X187

Order No.: 83D2429
EAN: 4099889057942
MPN:
B66397G7200X187
Series: B66397
EPCOS
B66397G7200X187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
7.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
7.2828 €
Technical specifications
Breite 22.1 mm
Höhe 31.2 mm
Kernform ETD
Länge 59.8 mm
Luftspalt 7,2 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes