B66417A0160K087 | EPCOS

EFD core, N87, 160 nH, ±10 %, (L x W x H) 20 x 6.65 x 10 mm, B66417A0160K087

Order No.: 83D2448
EAN: 4099889057997
MPN:
B66417A0160K087
B66417A160K87
Series: B66417
EPCOS
B66417A0160K087 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3780 pcs.
0.5117 €
Technical specifications
AL-Wert 160 nH
Breite 6.65 mm
Höhe 10 mm
Kernform EFD
Länge 20 mm
Material N87
Toleranz ±10 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 1.260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes