B66421G0000X130 | EPCOS

EFD core, N30, (L x W x H) 25 x 9.1 x 12.5 mm, B66421G0000X130

Order No.: 83D2460
EAN: 4099889058086
MPN:
B66421G0000X130
B66421GX130
Series: B66421
EPCOS
B66421G0000X130 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2600 pcs.
0.8568 €
Technical specifications
Breite 9.1 mm
Höhe 12.5 mm
Kernform EFD
Länge 25 mm
Material N30
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 650 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes