B66421G0000X197 | EPCOS
EFD core, N97, 2100 nH, -20/+30 %, (L x W x H) 25 x 9.1 x 12.5 mm, B66421G0000X197
E cores EFD25, type TDK/Epcos B66421.
With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer/signal transformer: L 29.3, W 27.3, H 12.5, g 0.3 mm. Single item supply; two items required per core kit.
Technical attributes (type, AL value, material type, design): B66421GX197, 2100 nH, N97, without air gap
AL-Wert | 2100 nH | |
Breite | 9.1 mm | |
Höhe | 12.5 mm | |
Kernform | EFD | |
Länge | 25 mm | |
Luftspalt | kein Luftspalt | |
Material | N97 | |
Toleranz | -20/+30 % |
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 650 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |