B66421U0250K187 | EPCOS

EFD core, N87, 250 nH, ±10 %, (L x W x H) 25 x 9.1 x 12.5 mm, B66421U0250K187

Order No.: 83D5551
EAN: 4099889059274
MPN:
B66421U0250K187
B66421U250K187
Series: B66421
EPCOS
B66421U0250K187 EPCOS Ferrite cores Image 1
B66421U0250K187 EPCOS Ferrite cores Image 2
B66421U0250K187 EPCOS Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 1,237 pcs.
Leadtime: 22 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
1.7493 €
50 pcs.
1.5351 €
650 pcs.
1.2257 €
1300 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores EFD25, type TDK/Epcos B66421.

With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer/signal transformer: L 29.3, W 27.3, H 12.5, g 0.3 mm. Single item supply; two items required per core kit.

Technical attributes (type, AL value, material type, design): B66421U250K187, 250 nH, N87, gapped

Technical specifications
AL-Wert 250 nH
Breite 9.1 mm
Höhe 12.5 mm
Kernform EFD
Länge 25 mm
Luftspalt 0,3 mm
Material N87
Toleranz ±10 %
Logistics
Ursprungsland IN
Zolltarifnummer 85049011
Originalverpackung Tray mit 650 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes