B66421U0277K187 | EPCOS

EFD core, N87, 277 nH, ±10 %, (L x W x H) 25 x 9.1 x 12.5 mm, B66421U0277K187

Order No.: 83D2468
EAN: 4099889058147
MPN:
B66421U0277K187
B66421U277K187
Series: B66421
EPCOS
B66421U0277K187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2600 pcs.
0.9639 €
Technical specifications
AL-Wert 277 nH
Breite 9.1 mm
Höhe 12.5 mm
Kernform EFD
Länge 25 mm
Material N87
Toleranz ±10 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 650 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes