B66423U0250K187 | EPCOS

EFD core, N87, 250 nH, ±10 %, (L x W x H) 30 x 9.1 x 15 mm, B66423U0250K187

Order No.: 83D2471
EAN: 4099889058161
MPN:
B66423U0250K187
B66423U250K187
Series: B66423
EPCOS
B66423U0250K187 EPCOS Ferrite cores Image 1
B66423U0250K187 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.1781 €
Technical specifications
AL-Wert 250 nH
Breite 9.1 mm
Höhe 15 mm
Kernform EFD
Länge 30 mm
Luftspalt kein Luftspalt
Material N87
Toleranz ±10 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes