B67345B0001X027 | EPCOS
U core, N27, 5400 nH, -20/+30 %, (L x W x H) 93 x 76 x 20 mm, B67345B0001X027
U cores U93/76/30, type TDK/Epcos B67345.
Rectangular cross-section, e. g. for power transformer assemblies; Magnetic field parameters: path length/cross-sectional area/magnetic volume: 354 mm/840 mm²/297000 mm³. Magnetic field parameters and AL values apply to core kits (2 x U) consisting of two cores without air gap. Supplied as per single item.
Technical attributes (type, AL value, material): B67345B1X27, 5400 nH, N27
AL-Wert | 5400 nH | |
Breite | 76 mm | |
Höhe | 20 mm | |
Kernform | U | |
Länge | 93 mm | |
Luftspalt | kein Luftspalt | |
Material | N27 | |
Toleranz | -20/+30 % |
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 8 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |