B67345B0002X087 | EPCOS

I core, N87, 7900 nH, -20/+30 %, (L x W x H) 93 x 30 x 76 mm, B67345B0002X087

Order No.: 84D132
EAN: 4099889059823
MPN:
B67345B0002X087
B67345B2X87
Series: B67345
EPCOS
B67345B0002X087 EPCOS Ferrite cores Image 1
B67345B0002X087 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
17.3621 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
17.36 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3621 €
8 pcs.
15.6961 €
16 pcs.
15.2677 €
64 pcs.
14.4347 €
152 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale

I cores I93/28/30, type B67345.

Effective magnetic field parameters: path length/cross-sectional area/effective magnetic volume: 258 mm/840 mm²/216000 mm³. AL reference value: 7400 nH. Note: Magnetic field parameters and AL values apply to core kits consisting of one U core and one I core without air gap. Supplied as per single item.

Technical attributes (type, AL value, material): B67345B2X87, 7900 nH, N87

Technical specifications
AL-Wert 7900 nH
Breite 30 mm
Höhe 76 mm
Kernform I
Länge 93 mm
Luftspalt kein Luftspalt
Material N87
Toleranz -20/+30 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 8 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes