B32021A3222M000 | EPCOS

MKP suppression capacitor, 2.2 nF, ±20 %, 1.5 kV (DC), PP, 10 mm, B32021A3222M000

Order No.: 70D5402
EAN: 4099879862235
MPN:
B32021A3222M000
B32021A3222M
Series: MKP, B3202..
EPCOS
B32021A3222M000 EPCOS Film Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.6902 € *
Available: 5,339 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3058 €
250 pcs.
0.2547 €
1000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B32021/..022/..023/..024.

Y2 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0

Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PP
Interference suppression class Y2
Height 9 mm
Capacity 2.2 nF
Length 13 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 300 V
Rated voltage (DC) 1.5 kV
Grid 10 mm
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes