B32022A3333M000 | EPCOS

MKP suppression capacitor, 33 nF, ±20 %, 1.5 kV (DC), PP, 15 mm, B32022A3333M000

Order No.: 70D5414
EAN: 4099879862280
MPN:
B32022A3333M000
B32022A3333M
Series: MKP, B3202..
EPCOS
B32022A3333M000 EPCOS Film Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.7140 € *
Available: 1,900 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B32021/..022/..023/..024.

Y2 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0

Technical specifications
Number of pins 2
Design radial
Width 8 mm
Dielectric material PP
Interference suppression class Y2
Height 14 mm
Capacity 33 nF
Length 18 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 300 V
Rated voltage (DC) 1.5 kV
Grid 15 mm
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes