B32521E6473K000 | EPCOS
MKT film capacitor, 47 nF, ±10 %, 400 V (DC), PET, 10 mm, B32521E6473K000
Unit Price (€ / pc.)
0.5831 € *
Available: 3,595 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4284 €
250 pcs.
0.3451 €
1000 pcs.
0.2975 €
2000 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 400 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 4 mm | |
Dielectric material | PET | |
Height | 9 mm | |
Capacity | 47 nF | |
Length | 13 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 400 V | |
Grid | 10 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |