B32522E6105K000 | EPCOS

MKT film capacitor, 1 µF, ±10 %, 400 V (DC), PET, 15 mm, B32522E6105K000

Order No.: 76D9847
EAN: 4099879863751
MPN:
B32522E6105K000
B32522E6105K
Series: MKT, B3252..
EPCOS
B32522E6105K000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.9044 €

Film capacitor, B32522E6105K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PET
Höhe 18.5 mm
Kapazität 1 µF
Länge 18 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 200 V
Nennspannung (DC) 400 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes