B32522N6104K000 | EPCOS

MKT film capacitor, 100 nF, ±10 %, 450 V (DC), PET, 15 mm, B32522N6104K000

Order No.: 49D186
EAN: 4099879857064
MPN:
B32522N6104K000
B32522N6104K
Series: MKT, B3252..
EPCOS
B32522N6104K000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2368 €

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 450 VDC.

Technical specifications
Number of pins 2
Design radial
Width 5 mm
Dielectric material PET
Height 10.5 mm
Capacity 100 nF
Length 18 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 450 V
Grid 15 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes