B32522Q8104K000 | EPCOS
MKT film capacitor, 100 nF, ±10 %, 630 V (DC), PET, 15 mm, B32522Q8104K000
Unit Price (€ / pc.)
0.7259 € *
Available: 3,570 pcs.
Leadtime: On Request **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 630 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 7 mm | |
Dielectric material | PET | |
Height | 12.5 mm | |
Capacity | 100 nF | |
Length | 18 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 630 V | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |