B32524Q1106K000 | EPCOS
MKT film capacitor, 10 µF, ±10 %, 100 V (DC), PET, 27.5 mm, B32524Q1106K000
Unit Price (€ / pc.)
3.5700 € *
Available: 626 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.1416 €
100 pcs.
2.7489 €
320 pcs.
2.6180 €
1280 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 100 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PET | |
Height | 21 mm | |
Capacity | 10 µF | |
Length | 31.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 100 V | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 320 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |