B32524Q1226K000 | EPCOS

MKT film capacitor, 22 µF, ±10 %, 100 V (DC), PET, 27.5 mm, B32524Q1226K000

Order No.: 45D1380
EAN: 4099879828651
MPN:
B32524Q1226K000
B32524Q1226K
Series: MKT, B3252..
EPCOS
B32524Q1226K000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 835 pcs.
Leadtime: 22 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
5.7239 €
260 pcs.
5.0218 €
520 pcs.
4.8195 €
1040 pcs.
4.6291 €
*incl. VAT plus shipping costs
**Subject to prior sale

PET film capacitor, B32524Q1226K000, EPCOS

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Number of pins 2
Design radial
Width 14 mm
Dielectric material PET
Height 24.5 mm
Capacity 22 µF
Length 31.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 260 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes