B32524Q8105K000 | EPCOS

MKT film capacitor, 1 µF, ±10 %, 630 V (DC), PET, 27.5 mm, B32524Q8105K000

Order No.: 49D212
EAN: 4099879857187
MPN:
B32524Q8105K000
B32524Q8105K
Series: MKT, B3252..
EPCOS
B32524Q8105K000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 1,126 pcs.
Leadtime: On Request **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
1.9873 €
100 pcs.
1.7017 €
250 pcs.
1.5470 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 630 VDC.

Technical specifications
Number of pins 2
Design radial
Width 14 mm
Dielectric material PET
Height 24.5 mm
Capacity 1 µF
Length 31.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 220 V
Rated voltage (DC) 630 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin IN
Customs tariff number 85321000
Original Packaging Bulk with 260 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes