B32524R3106K000 | EPCOS
MKT film capacitor, 10 µF, ±10 %, 250 V (DC), PET, 27.5 mm, B32524R3106K000
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: On Request **
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 250 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 12.5 mm | |
Dielectric material | PET | |
Height | 21.5 mm | |
Capacity | 10 µF | |
Length | 31.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 250 V | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 280 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |